Image similar
Magnetic valve
10 bar
Aluminium (die-cast)
G 1/8
-5 °C (min)
-5 up to +60 °C
577502
2.5 bar
-5 °C
HNBR
NBR
TPE-U
reducable
180 g
+60 °C
-5 °C
ISO 8573-1:2010 [1:4:1] compliance
5.2 mm
Electrically actuated
600 l/min
+60 °C
-5 °C
5/2 or 3/2 way
not relevant
Datasheet 2800542 FESTO Magnetic valve 577502 VUVS-LT20-T32H-MD-G18-F7 G 1/8 Nominal width (details) 5.2 mm 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions 2800542 FESTO Magnetic valve 577502 VUVS-LT20-T32H-MD-G18-F7 G 1/8 Nominal width (details) 5.2 mm 5/2 or 3/2 way 1 pc(s)