Image similar
Magnetic valve
24 V DC
10 bar
Aluminium (die-cast)
G 1/8
-5 °C (min)
-5 up to +60 °C
577511
2.5 bar
-5 °C
HNBR
NBR
TPE-U
reducable
146 g
+60 °C
-5 °C
Compressed air
5.2 mm
Electrically actuated
600 l/min
IP65
+60 °C
-5 °C
5/2 or 3/2 way
not relevant
Datasheet 2800547 FESTO Magnetic valve 577511 VUVS-LT20-M32C-MD-G18-F7-1C1 24 V DC G 1/8 Nominal width (details) 5.2 mm 5/2 or 3/2 way 1 p
User & Safety Instructions 2800547 FESTO Magnetic valve 577511 VUVS-LT20-M32C-MD-G18-F7-1C1 24 V DC G 1/8 Nominal width (details) 5.2 mm 5/2 or 3/2 way 1 p