
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Magnetic valve
- Operating voltage
12 V DC
- Max. operating pressure
8 bar
- Connection
Connector plate
- Operating temperature
-5 °C (min)
- Media temperature (range)
-5 up to +50 °C
- Manufacturer part #
8040571
- Operating pressure (min.)
1.5 bar
- Min. operating temperature
-5 °C
- Sealant
NBR
- Function
3/2 normally closed mono-stable
- Max. media temperature
+50 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
- Features
Electrically actuated
- Width
15 mm
- QNn value
13.5 l/min
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801012 FESTO Magnetic valve 8040571 VSCS-B-M32-MD-WA-5C1-8 12 V DC Connector plate 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801012 FESTO Magnetic valve 8040571 VSCS-B-M32-MD-WA-5C1-8 12 V DC Connector plate 1 pc(s)
Description
Solenoid valve VSCS-B-M32-MD-WA-5C1-8 valve function=3/2 closed mono-stable, operating mode=electrical, width=15 mm, normal nominal flow=13.5 l/min, operating pressure MPa=0.15 - 0.8 MPa
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























