There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
24 V DC
8 bar
Aluminium wrought alloy
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to +50 °C
8043213
1.5 bar
Electrically
HNBR
NBR
550 l/min
3/2-way
120 g
+50 °C
-5 °C
5.2 mm
P port connector (G1/8)
IP65
+50 °C
-5 °C
2.4 W
not relevant
Datasheet 1893818 FESTO Magnetic valve 8043213 VUVS-LK20-M32C-AD-G18-1C1-S 24 V DC G 1/8 Nominal width (details) 5.2 mm 1 pc(s)
User & Safety Instructions 1893818 FESTO Magnetic valve 8043213 VUVS-LK20-M32C-AD-G18-1C1-S 24 V DC G 1/8 Nominal width (details) 5.2 mm 1 pc(s)
Information 1893818 FESTO Magnetic valve 8043213 VUVS-LK20-M32C-AD-G18-1C1-S 24 V DC G 1/8 Nominal width (details) 5.2 mm 1 pc(s)