There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
24 V DC
8 bar
Aluminium wrought alloy
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to +50 °C
8043218
1.5 bar
Electrically
HNBR
NBR
1000 l/min
5/2-way
250 g
+50 °C
-5 °C
6.7 mm
P port connector (G1/4)
IP65
+50 °C
-5 °C
3.3 W
not relevant
Datasheet 1893822 FESTO Magnetic valve 8043218 VUVS-LK25-M52-AD-G14-1B2-S 24 V DC G 1/4 Nominal width (details) 6.7 mm 1 pc(s)
User & Safety Instructions 1893822 FESTO Magnetic valve 8043218 VUVS-LK25-M52-AD-G14-1B2-S 24 V DC G 1/4 Nominal width (details) 6.7 mm 1 pc(s)
Information 1893822 FESTO Magnetic valve 8043218 VUVS-LK25-M52-AD-G14-1B2-S 24 V DC G 1/4 Nominal width (details) 6.7 mm 1 pc(s)