
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 415.00 / piece)
€ 415.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
10 bar
- Enclosure material
PA
- Connection
G 1/8
- Operating temperature
-5 °C (min)
- Media temperature (range)
-5 up to +50 °C
- Manufacturer part #
8066574
- Operating pressure (min.)
3 bar
- Min. operating temperature
-5 °C
- Sealant
HNBR
NBR
- Function
3/2 normally closed mono-stable
- Weight
110 g
- Max. media temperature
+50 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
- Features
Electrically actuated
- Width
18 mm
- QNn value
125 l/min
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
Documents & Downloads
Datasheet
Datasheet 2801398 FESTO Magnetic valve 8066574 VSVA-BT-M32CS2-MS-A2-1T1L-PZ 24 V G 1/8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801398 FESTO Magnetic valve 8066574 VSVA-BT-M32CS2-MS-A2-1T1L-PZ 24 V G 1/8 1 pc(s)
Description
Solenoid valve VSVA-BT-M32CS2-MS-A2-1T1L-PZ valve function=3/2 closed mono-stable, actuation type=electrical, width=18 mm, normal nominal flow=125 l/min, normal rated flow bleeding.=125 l/min.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























