
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 279.00 / piece)
€ 279.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Magnetic valve
- Max. operating pressure
8 bar
- Enclosure material
Aluminium wrought alloy
- Connection
NAMUR
- Operating temperature
-20 °C (min)
- Media temperature (range)
-20 up to +60 °C
- Manufacturer part #
8116386
- Operating pressure (min.)
1.5 bar
- Min. operating temperature
-20 °C
- Sealant
NBR
- Function
reducable
- Weight
613 g
- Max. media temperature
+60 °C
- Media temperature (min.)
-20 °C
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Features
NAMUR fitting
- Width
32 mm
- QNn value
1000 l/min
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Operating principle
5/2 or 3/2 way
Documents & Downloads
Datasheet
Datasheet 2801419 FESTO Magnetic valve 8116386 VSNC-FT-B52-N14-F19 NAMUR 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801419 FESTO Magnetic valve 8116386 VSNC-FT-B52-N14-F19 NAMUR 5/2 or 3/2 way 1 pc(s)
Description
Magnetic valve VNC-FT-B52-N14-F19 Valve function=5/2 bi-stable, operating type=electrical, width=32 mm, normal nominal flow=1000 l/min, operating pressure=1.5 - 8 bar
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























