There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
8 bar
Aluminium (die-cast)
G 1/2
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to +60 °C
9857
1.5 bar
Electrically
NBR
3700 l/min
1100 g
+60 °C
-10 °C
14 mm
IP65
+40 °C
-5 °C
not relevant
Datasheet 1895960 FESTO Magnetic valve 9857 MFH-3-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
User & Safety Instructions 1895960 FESTO Magnetic valve 9857 MFH-3-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
Information 1895960 FESTO Magnetic valve 9857 MFH-3-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
Information 1895960 FESTO Magnetic valve 9857 MFH-3-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
€ 329.97*
The necessary accessories are required to use the article as described.