


According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
80 mm
8 bar
Aluminum wrought alloy
543941
Mini slide DGSL -8-80-Y 3A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both hydraulic shock absorbers (Y3). Hub = 80 mm, adjustable end position range/length front = 47 mm, adjustable end position range/length rear = 14 mm, piston diameter = 10 mm, operating mode drive unit = Yoke
464 g
Mini
HNBR
M3
Steel (stainless)
10 mm
47 N
+60 °C
0 °C
not relevant
Datasheet 1943836 FESTO Mini slider 543941 DGSL-8-80-Y3A Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1943836 FESTO Mini slider 543941 DGSL-8-80-Y3A Stroke length: 80 mm 1 pc(s)
€ 1,142.98*
The necessary accessories are required to use the article as described.