


According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
10 mm
8 bar
Aluminum wrought alloy
544005
Mini slide DGSL-20-10 PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 10 mm, adjustable end position range/length front = 50.5 mm, adjustable end position range/length rear = 49.5 mm, piston diameter = 25 mm, operating mode drive unit = Yoke
1699 g
HNBR
G1/8"
Steel (stainless)
25 mm
295 N
+60 °C
0 °C
not relevant
Datasheet 1943877 FESTO Mini slider 544005 DGSL-20-10-PA Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1943877 FESTO Mini slider 544005 DGSL-20-10-PA Stroke length: 10 mm 1 pc(s)
€ 791.27*
The necessary accessories are required to use the article as described.