• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 544029 DGSL-20-200-Y3A Stroke length: 200 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,795.00 / piece)
€ 1,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Mini slider DGSL-20-200-Y3A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

200 mm

Max. operating pressure

8 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

544029

Type

Mini slide DGSL -20-200-Y 3A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both hydraulic shock absorbers (Y3). Hub = 200 mm, adjustable end position range/length front = 132 mm, adjustable end position range/length rear = 42 mm, piston diameter = 25 mm, operating mode drive unit = Yoke

Weight

4356 g

Size

20

Sealant

HNBR

Pneumatics connector

G1/8"

Piston rod material

Steel (stainless)

Piston rod diameter

25 mm

Force (max.)

295 N

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1943892 FESTO Mini slider 544029 DGSL-20-200-Y3A Stroke length: 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1943892 FESTO Mini slider 544029 DGSL-20-200-Y3A Stroke length: 200 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,867.27*

Accessories

(*All information is plus legal VAT)