• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Oil lubricator MS6-LOE-1/2-R-Z 529776 G 1/2 Enclosure material Aluminium (die-cast)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 6
  • Mounting type: either: cable installation, with accessories
  • Material shell: PC
  • Shell protection: plastic protective-basket
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Type


529776

Product type

Oil lubricator

Enclosure material

Aluminium (die-cast)

Connection

G 1/2

Max. flow

7200 l/min

Max. operating pressure

16 bar

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

529776

Size

6

Operating pressure (min.)

1 bar

Weight

600 g

Material

Aluminium (die-cast)

Media temperature (range)

0 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

0 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118009 FESTO Oil lubricator MS6-LOE-1/2-R-Z 529776 G 1/2 Enclosure material Aluminium (die-cast)

User & Safety Instructions

User & Safety Instructions 2118009 FESTO Oil lubricator MS6-LOE-1/2-R-Z 529776 G 1/2 Enclosure material Aluminium (die-cast)

Information

Information 2118009 FESTO Oil lubricator MS6-LOE-1/2-R-Z 529776 G 1/2 Enclosure material Aluminium (die-cast)

Description

Oiler MS6-LOE-1/2-R-Z plastic shell with plastic protective-basket, flow direction from left to right. Size=6, series = MS, mounting position = vertically +/-5°, constructive design = proportional standard oil mist oiler, max. Oil capacity = 75 cm3

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)