
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Size: 6
- Mounting type: either: cable installation, with accessories
- Material Filter: active charcoal
- Material: aluminum wrought alloy shell
- Shell protection: integrated as metal bowl
- Operating medium
Compressed air according to ISO 8573-1:2010[1:4:2],, inert gases
- Type
529681
- Product type
Activated charcoal air intake filter
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. flow
900 l/min
- Max. operating pressure
20 bar
- Type
Corrosion resistance class: 2-moderate corrosion stress
- Manufacturer part #
529681
- Size
6
- Operating pressure (min.)
0 bar
- Weight
820 g
- Material
Aluminium wrought alloy
- Material (filter)
Activated charcoal
- Media temperature (range)
+5 up to +30 °C
- Max. media temperature
+30 °C
- Media temperature (min.)
+5 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118004 FESTO Activated charcoal air intake filter MS6-LFX-1/2-U 529681 G 1/2 Enclosure material Aluminium (die-cast)
User & Safety Instructions
User & Safety Instructions 2118004 FESTO Activated charcoal air intake filter MS6-LFX-1/2-U 529681 G 1/2 Enclosure material Aluminium (die-cast)
Information
Information 2118004 FESTO Activated charcoal air intake filter MS6-LFX-1/2-U 529681 G 1/2 Enclosure material Aluminium (die-cast)
Description
Active carbon filter MS6-lfx-1/2-U metal bowl, flow direction from left to right. Size=6, series = MS, mounting position = vertically +/-5°, constructive design = active carbon filter, shell protection = integrated as metal bowl
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






















