• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO On-off valve 172959 HEE-D-MIDI-24 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: Plug
  • Mounting type: cable installation, with accessories
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Product type

On-off valve

Enclosure material

Aluminium (die-cast)

Connection

G 1/4

Max. operating pressure

16 bar

Operation

Electrically

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

172959

Size

Midi

Operating pressure (min.)

2.5 bar

Sealant

NBR

Function

3/2 normally closed mono-stable

Weight

500 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Features

Electrically actuated

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2116300 FESTO On-off valve 172959 HEE-D-MIDI-24 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116300 FESTO On-off valve 172959 HEE-D-MIDI-24 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Information

Information 2116300 FESTO On-off valve 172959 HEE-D-MIDI-24 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Description

Switch-on valve Hee-D-MIDI-24 for maintenance equipment, without thread connection plates with FRB-threaded bolts. Design = piston valves, operating method = electrically, sealing principle = soft, exhaust function = not drosselbar, hand auxiliary lever = latching

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)