• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Particulate filter cartridge MS9-LFM-B 553037

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Borsilikat-Faser material filter:
  • Filter mesh: 1µm
Type


553037

Product type

Particulate filter cartridge

Type

Size: 9

Manufacturer part #

553037

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2120423 FESTO Particulate filter cartridge MS9-LFM-B 553037

User & Safety Instructions

User & Safety Instructions 2120423 FESTO Particulate filter cartridge MS9-LFM-B 553037

Description

Fine filter cartridge MS9-LFM-B for series MS. Filter mesh 1 µm. Size=9, series = MS, filter mesh = 1 µm, corrosion resistance class KBK = 2 - moderate corrosion stress, material note = copper and PTFE-free

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)