
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- Size: M18
- Range: 40-600 mm
- Product type
Photo sensor
- Type
SOEG-RT-M18-PA-S-2L
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Connector
M12 plug (4-pin)
- Size
M18
- Enclosure material
Brass
600 mm
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2119619 FESTO Photo sensor SOEG-RT-M18-PA-S-2L 547913 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119619 FESTO Photo sensor SOEG-RT-M18-PA-S-2L 547913 1 pc(s)
Description
Reflective light sensor SOEG-RT-M18-PA-S-2L round design. Design = round, according to standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * LABS-containing substances)
This text is machine translated.
This text is machine translated.
Hints
For more information on this 547913, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































