
1/2
FO amplifier
LFK-3060-103
Light-ON
Dark-ON
Trimmer
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
PNP
1.5 kHz
Cable, open end
2.00 m
LED red
IP64
-25 °C
+55 °C
60 mm
31.1 mm
10 mm
(L x W x H) 60 x 31.1 x 10 mm
Yes
1 pc(s)
light conductor amplifier;
PNP, selectable light-on/dark-on switching
-
PVC cable, 2 m
Potentiometer
10 - 30 V DC
Datasheet 155925 Contrinex 620 000 913 LFK-3060-103 Optical Fibre Amplifier For DIN Rail Installation light conductor amplifier;
User & Safety Instructions 155925 Contrinex 620 000 913 LFK-3060-103 Optical Fibre Amplifier For DIN Rail Installation light conductor amplifier;
The necessary accessories are required to use the article as described.