
Technical specifications
- Product type
Pilot valve
- Operating voltage
24 V DC/AC
- Max. operating pressure
8 bar
- Enclosure material
PA
- Connection
G 1/8
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +50 °C
- Manufacturer part #
8119587
- Operating pressure (min.)
-0.9 bar
- Min. operating temperature
-10 °C
- Sealant
NBR
- Function
reducable
- Weight
160 g
- Max. media temperature
+50 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
1.3 mm
- Features
P port connector (G1/8)
- Width
22 mm
- QNn value
50 l/min
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- Operating principle
OFF/NC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802049 FESTO Pilot valve 8119587 VOFX-LT-M32C-MY-G18-SG18-1B2 24 V DC/AC G 1/8 Nominal width (details) 1.3 mm OFF/NC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802049 FESTO Pilot valve 8119587 VOFX-LT-M32C-MY-G18-SG18-1B2 24 V DC/AC G 1/8 Nominal width (details) 1.3 mm OFF/NC 1 pc(s)























