• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Plug 552256 NEKM-C-3 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NEKM-C-3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Storage temperature: +10°C to +40°C
Product type

Plug

Manufacturer part #

552256

Max. ambient temperature

+40 °C

Min. ambient temperature

+10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2120070 FESTO Plug 552256 NEKM-C-3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120070 FESTO Plug 552256 NEKM-C-3 1 pc(s)

Description

Plug assortment set of NEKM-C-3 material note = RoHS compliant, corrosion resistance class KBK = 0 - no corrosion stress

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)