• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Plug 570367 MSSD-EB-M12-24VDC-SD-EX Number of pins: 3 24, 30 V AC, V DC (max) 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSSD-EB-M 12-24 VDC-SD-EX

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: on solenoid valve with central screw M2.5
Product type

Plug

Max. operating voltage

24 V AC

30 V DC

Manufacturer part #

570367

Operating voltage

24, 30 V AC, V DC (max)

Number of pins

3

Number of contacts (details)

3-polig

IP65

Max. ambient temperature

+125 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121436 FESTO Plug 570367 MSSD-EB-M12-24VDC-SD-EX Number of pins: 3 24, 30 V AC, V DC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121436 FESTO Plug 570367 MSSD-EB-M12-24VDC-SD-EX Number of pins: 3 24, 30 V AC, V DC (max) 1 pc(s)

Description

Socket MSSD-EB-M 12-24 VDC-SD-EX mounting type = on solenoid valve with central screw M2.5, electrical connection = (* SOCKET ANGLED T, * square design, * according to DIN EN 175301-803, * Connection Diagram Form C according to EN 175301-803, * 3-pin), operating voltage range DC = 0 - 30 V, operating voltage range AC = 0 - 24 V, current rating at 40 °C = 6 A

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min