


V magnets
Cable with socket
230 V AC
30940
Electrical connection: Box; Connection Diagram
230 V AC (max)
170 g
PC casing; cable sheath: PVC;Plug Contacts: Bronze
3
3-polig/-adrig
2.5 m
IP67
+80 °C
-20 °C
yes
Datasheet 1895661 FESTO Cable with socket 30940 KMV-1-230AC-2,5 Number of pins: 3 230 V AC (max) 1 pc(s)
User & Safety Instructions 1895661 FESTO Cable with socket 30940 KMV-1-230AC-2,5 Number of pins: 3 230 V AC (max) 1 pc(s)
Information 1895661 FESTO Cable with socket 30940 KMV-1-230AC-2,5 Number of pins: 3 230 V AC (max) 1 pc(s)