• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Plug 177675 SD-SUB-D-BU15 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

SD-SUB-D-BU 15

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Storage temperature: +10°C to +40°C
Product type

Plug

Manufacturer part #

177675

Max. ambient temperature

+40 °C

Min. ambient temperature

+10 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2116485 FESTO Plug 177675 SD-SUB-D-BU15 1 pc(s)

Information

Information 2116485 FESTO Plug 177675 SD-SUB-D-BU15 1 pc(s)

Description

Socket SD-SUB-D-BU 15

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)