
Highlights & Details
VUWS-L20-M52-A-G18
Technical specifications
- Ambient temperature: -10 °C to +60 °C
- Product weight: 178 g
- Operating method: pneumatic
- Valve size: 21 mm
- Normal nominal flow rate: 700 l/min
- Nominal width: 5.7 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
2.5 bar
- Display range (max.)
10 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
575677
- Material (details)
Die-cast aluminum, painted
- Dim
(Ø) 21 mm
- Connection
G1/8
- Max. operating pressure
10 bar
- Operating pressure (min.)
2.5 bar
- Pressure range
2.5 up to 10 bar
- Operating medium
Compressed air
- (Ø)
21 mm
- Pipe Ø
5.7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121734 FESTO Pneumatic valve VUWS-L20-M52-A-G18 575677 2.5 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121734 FESTO Pneumatic valve VUWS-L20-M52-A-G18 575677 2.5 up to 10 bar 1 pc(s)
Description
This text is machine translated.































