• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve V096516R-E213A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,545.00 / piece)
€ 1,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

V096516R-E213A

Dim

(L x W x H) 98 x 15.2 x 26 mm

Width

15.2 mm

Height

26 mm

Length

98 mm

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3299511 IMI NORGREN Directional valve V096516R-E213A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3299511 IMI NORGREN Directional valve V096516R-E213A 1 pc(s)

Description

Valve V096516R-E213 A 5/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)