• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pushbutton valve VHEF-L-M52-M-G14 4500000 -0.95 up to 10 bar 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pushbutton valve VHEF-L-M52-M-G14

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Pushbutton valve

Min. display range

-0.95 bar

Display range (max.)

10 bar

Operating temperature

-10 up to +60 °C

Min. operating temperature

-10 °C

Max. operating temperature

+60 °C

Manufacturer part #

4500000

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1945556 FESTO Pushbutton valve VHEF-L-M52-M-G14 4500000 -0.95 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945556 FESTO Pushbutton valve VHEF-L-M52-M-G14 4500000 -0.95 up to 10 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)