• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pneumatic valve VL/O-3-1/8-B-EX 536028 -0.95 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Valve function: 3/2 open/closed mono-stable
  • Nominal width: 5mm
  • Operating method: pneumatic
  • Max. Switching frequency: 12Hz
  • Ambient temperature: -10 °C to +60 °C
  • Product weight: 150 g
  • Material Seals: NBR
  • Class 1 - Low corrosion stress corrosion resistance: KBK
  • IP65 rating
  • Normal nominal flow rate: 500 l/min
  • Pitch: 27 mm
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Pneumatic valve

Min. display range

-0.95 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

536028

Material (details)

Housing: aluminum pressure die-cast

Connection

G1/8

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operating medium

Compressed air

Width

26 mm

Pipe Ø

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118490 FESTO Pneumatic valve VL/O-3-1/8-B-EX 536028 -0.95 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118490 FESTO Pneumatic valve VL/O-3-1/8-B-EX 536028 -0.95 up to 10 bar 1 pc(s)

Information

Information 2118490 FESTO Pneumatic valve VL/O-3-1/8-B-EX 536028 -0.95 up to 10 bar 1 pc(s)

Description

Pneumatic valve VL/O-3-1/8-B-EX depending on the choice of connections the function not pressed continuity or no continuity. Valve function = 3/2 open/closed, mono-stable, operating method = pneumatically, Width = 26 mm, normal rated flow = 500 l / min, Operating pressure = -0,95 - 10 bar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)