


According to ISO 8573-1:2010 [compressed air -:-:-]
Piston valve
0 bar
8 bar
Weight: 20g
-10 up to 60 °C
-10 °C
60 °C
10747
POM
8 bar
0 bar
0 up to 8 bar
Compressed air
2.5 mm
not relevant
Datasheet 1896589 FESTO Piston valve V/O-3-PK-3 10747 0 up to 8 bar 1 pc(s)
User & Safety Instructions 1896589 FESTO Piston valve V/O-3-PK-3 10747 0 up to 8 bar 1 pc(s)
Information 1896589 FESTO Piston valve V/O-3-PK-3 10747 0 up to 8 bar 1 pc(s)