• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-2,5-Q-OE 551374 round groove PNP

Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 PNP
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SMT-10M-PS-24V-E-2.5-Q-OE

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 16.8 g
  • Max. output current 100 mA
  • Mounting type: screwed
  • Max. circuit breaking capacity 2.8 W
Product type

Proximity sensor

Type

SMT-10M-PS-24V-E-2,5-Q-OE

Min. operating voltage

5 V DC

Max. operating voltage

30 V DC

Operating voltage

5 - 30 V DC

Contact type

1 PNP

Outputs

PNP

Enclosure material

Steel

PA

Model

Inductive

Installation type

round groove

Cable length

2.50 m

Features

oil-resistant

Min. temperature

-40 °C

Max. temperature

+70 °C

IP65

IP68

Content

1 pc(s)

Type

Mounting type: screwed; Electrical connection: cable, open end, 3-pin

Switching frequency

150 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943947 FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-2,5-Q-OE 551374 round groove PNP

User & Safety Instructions

User & Safety Instructions 1943947 FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-2,5-Q-OE 551374 round groove PNP

Description

Proximity switch SMT-10M-PS-24V-E-2.5-Q-OE magnetically, contact-free, for rounded groove. Design, according to standard EN 60947-5-2 = for rounded groove, approval = RCM mark, CE mark (see declaration of conformity) = after EU EMC Directive, special properties = oil-resistant

This text is machine translated.