• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-0,3-Q-M8D 551376 round groove PNP

Product type
Proximity sensor
Max. operating voltage
30 V DC
Outputs
PNP
Model
Inductive
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SMT-10M-PS-24V-E -0.3-Q-M 8D

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 6.7 g
  • Max. output current 100 mA
  • Mounting type: screwed
  • Max. circuit breaking capacity 2.8 W
Product type

Proximity sensor

Type

SMT-10M-PS-24V-E-0,3-Q-M8D

Min. operating voltage

5 V DC

Max. operating voltage

30 V DC

Operating voltage

5 - 30 V DC

Outputs

PNP

Enclosure material

Steel

PA

Model

Inductive

Installation type

round groove

Connector

M8

Cable length

30.00 cm

Features

oil-resistant

Min. temperature

-40 °C

Max. temperature

+70 °C

IP65

IP68

Content

1 pc(s)

Type

Mounting type: screwed; Electrical connection: cable with plug, M8 x 1 A-coded, 3-pin

Switching frequency

150 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943949 FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-0,3-Q-M8D 551376 round groove PNP

User & Safety Instructions

User & Safety Instructions 1943949 FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-0,3-Q-M8D 551376 round groove PNP

Description

Proximity switch SMT-10M-PS-24V-E -0.3-Q-M 8D magnetic, contact-free, for rounded groove. Design, according to standard EN 60947-5-2 = for rounded groove, approval = RCM mark, CE mark (see declaration of conformity) = after EU EMC Directive, special properties = oil-resistant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)