• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMT-8G-NS-24V-E-0,3Q-M8D 8065027 T groove NPN

Product type
Proximity sensor
Max. operating voltage
30 V DC
Outputs
NPN
Model
Inductive
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SMT-8G-NS-24 V-E-0.3Q-M 8D

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Max. output current 100 mA
  • Mounting type: clamped in the T-slot
  • Max. circuit breaking capacity 2.8 W
Product type

Proximity sensor

Type

SMT-8G-NS-24V-E-0,3Q-M8D

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Enclosure material

PA

Model

Inductive

Installation type

T groove

Connector

M8

Cable length

30.00 cm

Min. temperature

-20 °C

Max. temperature

+70 °C

IP65

IP68

Content

1 pc(s)

Type

Mounting type: clamped in the T-slot; Electrical connection: cable with plug, M8 x 1 A-coded, 3-pin

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943963 FESTO Proximity sensor Inductive SMT-8G-NS-24V-E-0,3Q-M8D 8065027 T groove NPN

User & Safety Instructions

User & Safety Instructions 1943963 FESTO Proximity sensor Inductive SMT-8G-NS-24V-E-0,3Q-M8D 8065027 T groove NPN

Description

Proximity switch SMT-8G-NS-24 V-E-0.3Q-M 8D magnetic, contact-free, for T-groove. Approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = RoHS compliant, measuring principle = magneto resistive, ambient temperature = -20 - 70 °C

This text is machine translated.

More interesting products

(*All information is plus legal VAT)