• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMT-10G-NS-24V-E-2,5Q-OE 8065030 round groove NPN

Product type
Proximity sensor
Max. operating voltage
30 V DC
Outputs
NPN
Model
Inductive
Type
SMT-10G-NS-24V-E-2,5Q-OE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SMT-10G-NS-24 V-E-2.5 Q-OE

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Max. output current 100 mA
  • Mounting type: clamped in rounded groove
  • Max. circuit breaking capacity 2.8 W
Product type

Proximity sensor

Type

SMT-10G-NS-24V-E-2,5Q-OE

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Enclosure material

PA

Model

Inductive

Material properties

magnetic

Installation type

round groove

Cable length

2.50 m

Min. temperature

-20 °C

Max. temperature

+70 °C

IP65

IP68

Content

1 pc(s)

Type

Mounting type: clamped in rounded groove; Electrical connection: cable, open end, 3-pin

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943966 FESTO Proximity sensor Inductive SMT-10G-NS-24V-E-2,5Q-OE 8065030 round groove NPN

User & Safety Instructions

User & Safety Instructions 1943966 FESTO Proximity sensor Inductive SMT-10G-NS-24V-E-2,5Q-OE 8065030 round groove NPN

Description

Proximity switch SMT-10G-NS-24 V-E-2.5 Q-OE magnetically, contact-free, for rounded groove. Approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = RoHS compliant, measuring principle = magneto resistive, ambient temperature = -20 - 70 °C

This text is machine translated.

More interesting products

(*All information is plus legal VAT)