• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMT-8M-A-PS-24V-E-2,5-OE 574335 T groove PNP

Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 PNP
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SMT-8M-A-PS-24V-E-2.5-OE

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 29.1 g
  • Cable length: 2.5 m.
  • Max. circuit breaking capacity 2.8 W
  • Max. output current 100 mA
  • Mounting type: screwed
Product type

Proximity sensor

Type

SMT-8M-A-PS-24V-E-2,5-OE

Min. operating voltage

5 V DC

Max. operating voltage

30 V DC

Operating voltage

5 - 30 V DC

Contact type

1 PNP

Outputs

PNP

Enclosure material

Steel

PA

Model

Inductive

Installation type

T groove

Cable length

2.50 m

Features

oil-resistant

Min. temperature

-40 °C

Max. temperature

+85 °C

IP65

IP68

IP69K

Length

2.5 m

Content

1 pc(s)

Type

Switching element function: closer

Switching frequency

180 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893637 FESTO Proximity sensor Inductive SMT-8M-A-PS-24V-E-2,5-OE 574335 T groove PNP

User & Safety Instructions

User & Safety Instructions 1893637 FESTO Proximity sensor Inductive SMT-8M-A-PS-24V-E-2,5-OE 574335 T groove PNP

Description

Proximity switch SMT-8M-A-PS-24V-E-2.5-OE magnetically, contact-free, for T-groove. Design = for T-slot, based on standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, special properties = oil-resistant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)