Compressed air according to ISO 8573-1:2010 [7:-:-];;water
Ball valve
3/8"
3/8 inch
9542
Brass
-20 up to 180 °C
-20 °C
180 °C
G3/8
30 bar
-0.95 bar
-0.95 up to 30 bar
Compressed air
Water
-20 °C
-20 °C (min)
10 mm
not relevant
Datasheet 1893245 FESTO QH-3/8 9542 Ball valve Internal thread: 3/8" -0.95 up to 30 bar 1 pc(s)
User & Safety Instructions 1893245 FESTO QH-3/8 9542 Ball valve Internal thread: 3/8" -0.95 up to 30 bar 1 pc(s)