
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product type
Reflective light barrier
- Type
SOOF-M-FL-SM-C50-P
- Min. operating voltage
10 V DC
- Max. operating voltage
35 V DC
- Operating voltage
10 - 35 V DC
- Connector
M8 plug (3-pin)
- Size
50 x 55 mm
- Enclosure material
Zinc (die-cast)
IP67
- Min. temperature
-10 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2120540 FESTO Reflective light barrier SOOF-M-FL-SM-C50-P 553555 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120540 FESTO Reflective light barrier SOOF-M-FL-SM-C50-P 553555 1 pc(s)
Description
Fork light barrier SOOF-M-FL-SM-C50-P sturdy metal housing. Approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * LABS-containing substances, * RoHS compliant), measurement size = Position, measuring principle = opto-electronically
This text is machine translated.
This text is machine translated.
Hints
For more information on this 553555, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































