Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Rotary actuator
10 bar
547581
735 g
M5
25
1.5 bar
Compressed air
TPE-U
Aluminium wrought alloy
Aluminium wrought alloy
+60 °C
-10 °C
yes
Datasheet 2119585 FESTO Rotary actuator 547581 DSM-25-270-CC-FW-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2119585 FESTO Rotary actuator 547581 DSM-25-270-CC-FW-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 687.47*
The necessary accessories are required to use the article as described.