Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
12 mm
1/2"
153171
14 bar
-0.95 bar
Geölter Betrieb möglich
Brass
80 °C
-10 °C
not relevant
Datasheet 1896535 FESTO Screw fastener 153171 QSSF-1/2-12-B External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)
User & Safety Instructions 1896535 FESTO Screw fastener 153171 QSSF-1/2-12-B External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)
Information 1896535 FESTO Screw fastener 153171 QSSF-1/2-12-B External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)
Information 1896535 FESTO Screw fastener 153171 QSSF-1/2-12-B External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)