• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 190655 QSSF-1/4-4-B Internal thread 1/4" (6.3 mm) Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 24g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

4 mm

Internal thread

1/4" (6.3 mm)

Manufacturer part #

190655

Max. operating pressure

6 bar

Min. operating pressure

-0.95 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Pin diameter

4 mm

Documents & Downloads

Datasheet

Datasheet 2117199 FESTO Screw fastener 190655 QSSF-1/4-4-B Internal thread 1/4" (6.3 mm) Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2117199 FESTO Screw fastener 190655 QSSF-1/4-4-B Internal thread 1/4" (6.3 mm) Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

Information

Information 2117199 FESTO Screw fastener 190655 QSSF-1/4-4-B Internal thread 1/4" (6.3 mm) Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

Information 2117199 FESTO Screw fastener 190655 QSSF-1/4-4-B Internal thread 1/4" (6.3 mm) Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

Description

Schott plug-in gland QSSF-1/4-4-B with internal thread. Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)