Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
6 mm
M5
153292
2 x
14 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]; Geölter Betrieb möglich
Brass
rust-proof
80 °C
-10 °C
not relevant
Datasheet 1896186 FESTO Screw fastener 153292 QSK-M5-6 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions 1896186 FESTO Screw fastener 153292 QSK-M5-6 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
Information 1896186 FESTO Screw fastener 153292 QSK-M5-6 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
Information 1896186 FESTO Screw fastener 153292 QSK-M5-6 External thread: M5 Pipe diameter: 6 mm 1 pc(s)