Image similar
Screw fastener
10 mm
3/8" (10 mm)
8085686
2 x
16 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
rust-proof
150 °C
-20 °C
Compressed air
-95 bar
not relevant
Datasheet 2801747 FESTO Screw fastener 8085686 NPQR-L-G38-Q10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)
User & Safety Instructions 2801747 FESTO Screw fastener 8085686 NPQR-L-G38-Q10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)