• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 8085691 NPQR-T-M5-Q4 External thread: M5 Pipe diameter: 4 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Screw fastener

Pipe Ø

4 mm

External thread

M5

Manufacturer part #

8085691

No. of ports

2 x

Max. operating pressure

16 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]

Material properties

rust-proof

Max. ambient temperature

150 °C

Min. ambient temperature

-20 °C

Operating medium

Compressed air

Operating pressure (min.)

-95 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2801752 FESTO Screw fastener 8085691 NPQR-T-M5-Q4 External thread: M5 Pipe diameter: 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2801752 FESTO Screw fastener 8085691 NPQR-T-M5-Q4 External thread: M5 Pipe diameter: 4 mm 1 pc(s)

Description

NPQR-T-M5-Q4 screw connection size=standard, nominal width=2 mm, type of seal at the screw-in pin=sealing ring, installation position=arbitrary, container size=1

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)