• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 8085692 NPQR-T-G18-Q6 External thread: 1/8" Pipe diameter: 6 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Screw fastener

Pipe Ø

6 mm

External thread

1/8"

Manufacturer part #

8085692

Vacuum

-0.95 bar

No. of ports

2 x

Max. operating pressure

16 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]

Material properties

rust-proof

Features

P port connector (G1/8)

Max. ambient temperature

150 °C

Min. ambient temperature

-20 °C

Operating medium

Compressed air

Operating pressure (min.)

-95 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2801753 FESTO Screw fastener 8085692 NPQR-T-G18-Q6 External thread: 1/8" Pipe diameter: 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2801753 FESTO Screw fastener 8085692 NPQR-T-G18-Q6 External thread: 1/8" Pipe diameter: 6 mm 1 pc(s)

Description

NPQR-T-G18-Q6 screw connection, size=standard, nominal width=4 mm, type of seal at the screw-in pin=sealing ring, installation position=arbitrary, container size=1

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)