• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener NPQM-LH-G18-Q6-P10 558830 -0.95 up to 16 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.02 / piece)
€ 7.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NPQM-LH-G18-q 6-P10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Nominal width: 5mm
  • Size: Standard
  • Ambient temperature: -20 °C to +70 °C
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Type

Class 1 - Low corrosion stress corrosion resistance: KBK

Manufacturer part #

558830

Material (details)

Nickel-plated brass, NBR

Connection

G1/8, for Hose outer diameter 6 mm

Max. operating pressure

16 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 16 bar

Operating medium

Compressed air

Documents & Downloads

Datasheet

Datasheet 1940522 FESTO Screw fastener NPQM-LH-G18-Q6-P10 558830 -0.95 up to 16 bar

Description

L-plug-in gland NPQM-LH-G18-q 6-P10 Size = Standard, nominal width = 5 mm, seal type on the screw-in stud = sealing ring, constructive design = Push-pull principle, Operating pressure complete temperature range = -0,95 - 16 bar

This text is machine translated.