Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
Class 1 - Low corrosion stress corrosion resistance: KBK
558829
Nickel-plated brass, NBR
G1/8, for hose 4 mm external diameter
16 bar
-0.95 bar
-0.95 up to 16 bar
Compressed air
Datasheet 1940521 FESTO Screw fastener NPQM-LH-G18-Q4-P10 558829 -0.95 up to 16 bar
User & Safety Instructions 1940521 FESTO Screw fastener NPQM-LH-G18-Q4-P10 558829 -0.95 up to 16 bar