Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G3/8"
Class 1 - Low corrosion stress corrosion resistance: KBK
558836
Nickel-plated brass, NBR
G3/8, for hose outside diameter 12 mm
16 bar
-0.95 bar
-0.95 up to 16 bar
Compressed air
Datasheet 1940528 FESTO Screw fastener NPQM-LH-G38-Q12-P10 558836 -0.95 up to 16 bar External thread G3/8"
User & Safety Instructions 1940528 FESTO Screw fastener NPQM-LH-G38-Q12-P10 558836 -0.95 up to 16 bar External thread G3/8"