Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
Class 1 - Low corrosion stress corrosion resistance: KBK
558710
Nickel-plated brass, NBR
G1/8, for Hose outer diameter 8 mm
16 bar
-0.95 bar
-0.95 up to 16 bar
Compressed air
Datasheet 1940500 FESTO Screw fastener NPQM-L-G18-Q8-P10 558710 -0.95 up to 16 bar
User & Safety Instructions 1940500 FESTO Screw fastener NPQM-L-G18-Q8-P10 558710 -0.95 up to 16 bar