• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO SDAT-MHS-M160-1L-SA-E-0.3-M8 Position transmitter 1 pc(s) 30 V DC

Image similar
Packaging type
Piece
Product type
Position transmitter
Min. operating voltage
15 V DC
Max. operating voltage
30 V DC
Type
SDAT-MHS-M160-1L-SA-E-0.3-M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: cable with plug, M8 x 1, 4-pin, screw locking
  • Max. output current 100 mA
  • Color Cable sheath: Gray
  • Repeatability: 0.1 mm
  • PNP switch output
  • Readiness for operation indicator: green LED
  • Voltage: 2.5 V
  • Product weight: 35g
  • Housing material: nickel-plated brass, PA-reinforced polyester, high-alloy steel stainless
Packaging type

Piece

Product type

Position transmitter

Type

SDAT-MHS-M160-1L-SA-E-0.3-M8

Content

1 pc(s)

Operating voltage

30 V DC

Min. operating voltage

15 V DC

Max. operating voltage

30 V DC

Operating voltage

15 - 30 V DC

Switching voltage (max.)

30 V DC

Max. switching capacity

2.7 W

Features

oil-resistant

Outputs

PNP

Resolution

0.05 mm

Tolerance ±

0.1 mm

Cable length

30.00 cm

IP65

IP68

Min. temperature

-25 °C

Max. temperature

+70 °C

Connection

Cable + connector

Thread type connection side

M8

Manufacturer part #

1531269

Jacket material

TPE-U(PUR)

Nominal voltage

30 V

No. of pins

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2122543 FESTO SDAT-MHS-M160-1L-SA-E-0.3-M8 Position transmitter 1 pc(s) 30 V DC

User & Safety Instructions

User & Safety Instructions 2122543 FESTO SDAT-MHS-M160-1L-SA-E-0.3-M8 Position transmitter 1 pc(s) 30 V DC

Description

Position transmitter SDAT-MHS-M 160-1 L-SA-E-0.3-M8 design = for T-groove, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, special properties = oil-resistant, material note = (* RoHS compliant, * halogen-free)

This text is machine translated.