Image similar
Piece
Position transmitter
SDAT-MHS-M160-1L-SV-E-0.3-M8
1 pc(s)
15 V DC
30 V DC
15 - 30 V DC
1 breaker
1 maker
100 mA
2.7 W
LED indicator
PNP
0.05 mm
0.25 mm
Cable, M8 4-pin plug
0.3 m
IP65
IP68
-25 °C
+70 °C
Yes
Cable + connector
M8
8115398
TPE-U(PUR)
4
Non-corrosive steel
PA
Brass
1000 Hz
35 g
not relevant
Datasheet 2801955 FESTO SDAT-MHS-M160-1L-SV-E-0.3-M8 Position transmitter 1 pc(s)
User & Safety Instructions 2801955 FESTO SDAT-MHS-M160-1L-SV-E-0.3-M8 Position transmitter 1 pc(s)