• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Servo motor 5242205 EMMT-AS-60-M-LS-RM 1.24 Nm 2.4 A 11 A

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Storage temperature: -20 °C to +70 °C.
  • Relative humidity: 0 - 90 %
  • Note on ambient temperature: Up to 80°C with derating -1.5 %/°C.
  • Max. Installation height 4,000 m.
  • Note on max. installation height: From 1,000 m only with derating of -1 % per 100 m.
  • Max. Winding temperature 155 °C.
  • Rated class according to EN 60034-1: S1
  • Temperature monitoring: Digital motor temperature transmission via EnDat 2.2
  • MOTOR DESIGN ACCORDING TO EN 60034-7: IN B5, IN V1, IN V3
  • All mounting positions permitted
  • Note on protection class: IP40 motor shaft without RWDR, IP65 motor shaft with RWDR, IP67 for motor housing including connection technology
  • Concentricity, coaxiality, flatness according to DIN SPEC 42955: N
  • Balancing quality: G 2.5
  • Detent torque: 1% of peak torque
  • Bearing life at nominal conditions: 20,000 h
  • Engine Out interface code: 60p
  • Electrical connection 1, connection type: Hybrid connector
  • Electrical connection 1, connection technology: M23x1
  • Electrical connection 1, number of poles/wires: 15
  • Pollution level: 2
  • Corrosion resistance class KBK: 0 - no corrosion stress
  • Winding switching mode: Star inside
  • Number of pole pairs: 5
  • Standstill torque: 1.24 Nm
  • Peak torque 3.4 Nm
  • Max. Speed: 6,800 rpm
  • Max. Mechanical speed: 16,000 rpm
  • Constant current 2.7 A.
  • Peak current: 11 A;
  • Motor constant 0.45 Nm/A.
  • Standstill torque constant: 0.53 Nm/A.
  • Voltage constant phase-phase: 32 mVmin
  • Winding resistance phase-phase: 4.85 ohms
  • Winding inductance phase-phase: 11 mH
  • Winding Longitudinal inductance LD (phase): 7 mH
  • Winding cross-inductance LQ (phase): 8.2 mH
  • Electrical time constant: 2.7 ms
  • Thermal time constant: 41 min.
  • Thermal resistance 1.1 K/W
  • Measuring flange 250 x 250 x 15 mm, steel
  • Total output moment of inertia: 0.286 kgcm²
  • Permissible axial shaft load 70 N.
  • Permissible radial shaft load 350 N.
  • Rotor position encoder: Encoder absolutely multi turn
  • Rotor position sensor Manufacturer's name: EQI 1131
  • Rotor position sensor absolute detectable revolutions: 4,096
  • Rotor position sensor interface: EnDat 22
  • Rotor position sensor measuring principle: Inductive
  • Rotor position sensor operating voltage DC 5 V
  • Rotor position sensor operating voltage range: 3.6 V/DC - 14 V/DC
  • Rotor position sensor position values per revolution: 524.288
  • Rotor position sensor resolution: 19 bits
  • Rotor position sensor System accuracy Angle measurement: -120 ... 120 arcsec
Product type

Servo motor

Holding torque

1.24 Nm

Max. phase load

11 A

Manufacturer part #

5242205

Type

EMMT-AS-60-M-LS-RM

Rotational speed

3000 U/min

Weight

1530 g

Nominal torque

1.1 Nm

Nominal power

350 W

Nominal voltage

325 V

Nominal current

2.4 A

Pins

15

IP40

Max. ambient temperature

+40 °C

Min. ambient temperature

-15 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207832 FESTO Servo motor 5242205 EMMT-AS-60-M-LS-RM 1.24 Nm 2.4 A 11 A

Description

• dynamic, brushless
, permanent-magnet synchronous servo motors
• extremely low latching torque –
supports high synchronous operation
even at low speeds
• Digital absolute measuring system
can be selected:
– Single-turn
– Multiturn, batteryless

• Simple connection technology
(OCP: One cable plug) – Hybrid cable: Motor and connection cable for supply and
encoder in one
• Motor connector
can be aligned
• Torque optimized
• Speed optimized
• Protection class:
– IP40 (motor shaft)
– IP67 (motor housing with connection technology)
– IP65 (motor shaft with radial shaft seal made of PTFE)

• Motor temperature transmission digitally via EnDat 2.2; Motor protection via CMMT-AS • Optional:


– Holding brake
– Shaft with key
– Motor shaft with radial shaft seal


This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)