• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum nozzle VAD-1/4 9394 G 1/4 Nominal width (details) 1 mm Enclosure material Aluminium (die-cast)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: With through hole
  • Operating pressure: 1.5 ... 10 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Ejector characteristic: High vacuum
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Constructive structure: T-shape
  • Max. Vacuum 0.8
  • Medium temperature: -20 ... 80 °C
  • Nominal diameter Laval nozzle: 1 mm
  • Pneumatic connection 1: g1/4
  • Pneumatic connection 3: g1/4
  • Ambient temperature: -20 ... 80 °C
  • Vacuum connection: g1/4
  • Housing material: Die-cast aluminum
  • Material information: Free of copper and PTFE
Operating medium

Compressed Air

Product type

Vacuum nozzle

Enclosure material

Aluminium (die-cast)

Connection

G 1/4

Max. operating pressure

10 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

9394

Operating pressure (min.)

1.5 bar

Weight

90 g

Media temperature (range)

-20 up to 80 °C

Max. media temperature

80 °C

Media temperature (min.)

-20 °C

Medium

Compressed air

Nominal width

1 mm

Features

P port connector (G1/4)

Control pressure (max.)

10 bar

Control pressure (min.)

1.5 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203617 FESTO Vacuum nozzle VAD-1/4 9394 G 1/4 Nominal width (details) 1 mm Enclosure material Aluminium (die-cast)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)