1/2

Compressed Air
Vacuum nozzle
26.4 V DC
Aluminium wrought alloy
G 1/8
Muffler
8 bar
0 °C (min)
0 °C
Corrosion resistance class KBK: 2 - moderate corrosion stress
162509
2 bar
26.4 V DC
21.6 V DC
NBR
100 %
closed
320 g
0 up to 60 °C
60 °C
0 °C
Compressed air
1.4 mm
P port connector (G1/8)
IP65
+60 °C
0 °C
OFF/NC
yes
User & Safety Instructions 2203681 FESTO Vacuum nozzle VADMI-140 162509 26.4 V DC G 1/8, Muffler Nominal width (details) 1.4 mm Enclosure material Aluminiu